Molex 53398-0767 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 53398 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53398-0767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.