
7-contact, 1-row male receptacle board connector with a 1.25mm pitch. Features straight, surface mount terminal orientation and a locking mechanism. Rated for 1A current and 125V AC/DC, with a maximum operating temperature of 85°C. Constructed with bronze contacts plated in tin over nickel, housed in a natural, UL94 V-0 flammability rated insulator.
Molex 53398-0771 technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Finish - Mating | TIN OVER NICKEL |
| Contact Finish - Termination | TIN OVER NICKEL |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Depth | 3.7mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Manufacturer Series | 53398 |
| Max Operating Temperature | 85°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Surface Mount, Board |
| Mounting Style | STRAIGHT |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53398-0771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
