Molex 53398-1090BULK technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Series | 53398 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53398-1090BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.