
12-position, 1-row vertical surface mount header with a 1.25mm pitch. Features tin-plated bronze contacts, a natural nylon housing, and a 1A current rating. Operates within a -40°C to 85°C temperature range and has a 125V voltage rating. UL94 V-0 flammability rating. Packaged on tape and reel.
Molex 53398-1271 technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53398-1271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
