
13-position, 1-row male header for board-to-board applications. Features a 1.25mm pitch and straight, surface mount terminal with tin-plated bronze contacts. Rated for 1A current and 125V voltage, operating between -40°C and 85°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free compliant. Packaged in tape and reel for efficient assembly.
Molex 53398-1371 technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53398-1371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
