Molex 533981467 technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 533981467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.