Molex 53401-0335 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 53401-0335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.