Molex 534010310 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 534010310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.