Molex 53408-0609 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 16.4mm |
| Housing Color | White |
| Length | 44.2mm |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | 53408 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53408-0609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.