80-position, 2-row vertical plug connector with 1mm pitch, designed for surface mount (SMD/SMT) termination. Features bronze contacts with gold plating, rated for 100V and 500mA current. Housing is white, with dimensions of 16.4mm height, 54.2mm length, and 6.6mm width. Offers a mated stacking height of 18mm, UL94 V-0 flammability rating, and is low halogen, Reach SVHC, and not RoHS compliant.
Molex 53408-0809 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 16.4mm |
| Housing Color | White |
| Length | 54.2mm |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 53408 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53408-0809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.