Molex 53408-0879 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53408-0879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
