Board-to-board connector with 120 positions and 2 rows, featuring a 1mm pitch and vertical orientation. This male connector utilizes bronze contacts with gold plating, rated for 100V and 500mA, and mounts via surface mount with solder termination. Operating temperature range is -55°C to 85°C, with a housing color of white and a flammability rating of UL94 V-0.
Molex 53408-1209 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 16.4mm |
| Housing Color | White |
| Length | 74.2mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 53408 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53408-1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.