Molex 53421-1819 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 53421-1819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.