
14-position, 14-circuit shrouded header with right-angle, side-entry, through-hole mounting. Features male bronze contacts with tin plating, rated for 3A current and 250V voltage. Operates within a temperature range of -40°C to 105°C, with a 2.5mm pitch and UL94 V-0 flammability rating. Accommodates wire gauges from 28AWG to 22AWG, supplied in tray packaging.
Molex 53426-1410 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53426 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 53426-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.