
Right-angle, vertical mount receptacle connector with 6 positions and 6 contacts. Features gold-plated brass contacts, a 1.5A current rating, and a 40V voltage rating. This shielded component has a black housing and operates within a -40°C to 85°C temperature range. Termination is via solder, with a 2mm pitch.
Molex 53460-0611 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 53460 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53460-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.