
6-position, 6-contact female right-angle modular connector for telecom and datacom applications. Features brass contacts with gold plating, a 1.5A current rating, and 40V voltage rating. Designed for surface mount horizontal termination with a 2mm pitch and shielded housing. Operating temperature range from -40°C to 85°C, with UL94 V-0 flammability rating.
Molex 53462-0611 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 53462 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53462-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.