This 6-contact surface mount SKT IEEE 1394 connector features a right-angle body orientation and solder termination method. It has a terminal pitch of 1mm and supports a maximum current rating of 1.5A per contact. The operating temperature range is -25 to 85 degrees Celsius. The connector is designed for surface mount applications and is rated for a maximum voltage of 40V.
Molex 534620629 technical specifications.
| Type | IEEE 1394 |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 534620629 to view detailed technical specifications.
No datasheet is available for this part.