Molex 53475-1409 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 53475 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53475-1409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.