Molex 53481-0279 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10500 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Series | 53481 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53481-0279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.