Molex 53493-0878 technical specifications.
| Package/Case | SMD/SMT |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.6mm |
| Length | 42mm |
| Number of Circuits | 80 |
| Number of Poles | 80 |
| Orientation | Vertical |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53493-0878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.