Molex 535054090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.85mm |
| Lead Free | Contains Lead |
| Length | 31.1mm |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Row Spacing | 0.055inch |
| Series | Pico-Gold™ 53505 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 535054090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.