Molex 53517-0410 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Current Rating | 3A |
| Depth | 6.8mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 53517 |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53517-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
