Molex 53520-0520 technical specifications.
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 53520 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53520-0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.