Molex 53520-1220 technical specifications.
| Contact Plating | Tin |
| Current Rating | 6A |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 53520 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53520-1220 to view detailed technical specifications.
No datasheet is available for this part.