Molex 53521-0340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| RoHS Compliant | Yes |
| Series | 53521 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53521-0340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.