Molex 53553-1078 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53553 |
| RoHS | Compliant |
Download the complete datasheet for Molex 53553-1078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.