Molex 536080890 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Series | 53608 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 536080890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.