0.64mm pitch, 50-circuit vertical board-to-board header for surface mounting. Features bronze contacts with gold plating, rated for 100V DC and 500mA current. Housing is brown, with a natural colored contact material. Operates across a -55°C to 85°C temperature range, with a mated stacking height of 13mm. Supplied on tape and reel for efficient assembly.
Molex 53625-0574 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Brown |
| Length | 22.75mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack™ 53625 |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53625-0574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.