Molex 53625-1274-PROTO technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.63mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 53625-1274-PROTO to view detailed technical specifications.
No datasheet is available for this part.