Molex 53625-1405 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 140 |
| Number of Contacts | 140 |
| Orientation | Vertical |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53625-1405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.