Board-to-board connector, male, 30 positions, 2 rows, 0.635mm pitch, straight orientation, surface mount with solder termination. Features gold-plated bronze, copper alloy, and brass contacts, a 500mA current rating, and a 100V voltage rating. Operates within a -55°C to 85°C temperature range, with a mated stacking height of 16mm and a housing depth of 5mm. Packaged in tape and reel for efficient assembly.
Molex 53627-0374 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Brown |
| Length | 16.4mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SlimStack™ 53627 |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53627-0374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.