40-position, 2-row male plug connector for surface mount applications. Features gold-plated bronze, copper alloy, or copper contacts with a 0.635mm pitch. Offers a 500mA current rating and 100V voltage rating, operating within a -55°C to 85°C temperature range. This straight, brown housing connector has a 10mm stack height and a mated stacking height of 16mm.
Molex 53627-0474 technical specifications.
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Brown |
| Length | 19.57mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 53627 |
| Stack Height | 10mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53627-0474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.