
Molex 53627-0574-TR175 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.2mm |
| Housing Color | Natural |
| Length | 22.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53627-0574-TR175 to view detailed technical specifications.
No datasheet is available for this part.