Molex 53627-0674 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53627-0674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.