This rectangular connector features 70 contacts in a 2-row configuration with a pitch of 0.635mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is available in a tape and reel packaging format and has a straight orientation. The contact material is copper alloy with a gold plating, and the housing color is brown. The connector has a length of 29.1mm and a depth of 5mm.
Molex 53627-0774-TR175 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| Housing Color | Brown |
| Length | 29.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53627-0774-TR175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.