Vertical board-to-board connector featuring 120 positions across 2 rows with a 0.635mm pitch. Constructed with bronze and copper alloy contacts, plated in gold, and rated for 100V AC/DC at 500mA. This surface mount component has a natural color housing, a 5.2mm depth, and a 44.97mm length, operating between -55°C and 85°C. Packaged in tape and reel, it is RoHS and Reach SVHC compliant.
Molex 53647-1274 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.2mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Brown |
| Length | 44.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 840 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53647 |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53647-1274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.