
0.635mm pitch board-to-board connector, featuring a vertical, surface mount male header with 160 circuits and 160 contacts arranged in 2 rows and 20 positions. This natural colored connector utilizes bronze contacts with gold plating, offering a 500mA current rating and 100V voltage rating. Designed for solder termination, it operates within a temperature range of -55°C to 85°C and has a stack height of 8mm. Packaged on tape and reel, this RoHS and REACH SVHC compliant component is ideal for high-density interconnect applications.
Molex 53647-1674 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53647 |
| Stack Height | 8mm |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53647-1674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.