Molex 53649-0374 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53649-0374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.