
Molex 53649-0474 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Mated Stacking Heights | 15mm |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 760 |
| Packaging | Cut Tape |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack 53649 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53649-0474 to view detailed technical specifications.
No datasheet is available for this part.