
Molex 53721-0270 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.85mm |
| Contact Plating | Tin |
| Contact Post Length | 3.8mm |
| Current Rating | 10A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 6.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.5mm |
| Series | 53721 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53721-0270 to view detailed technical specifications.
No datasheet is available for this part.