Molex 53748-0508 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 2.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SlimStack™ 53748 |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53748-0508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.