Vertical, 2-row, 60-position board-to-board connector with a 0.02-inch pitch. Features brass contacts with gold plating, rated for 500mA and 50V. Surface mount termination with a 18.8mm length and 3mm mated stacking height. Housing is white, UL94 V-0 flammability rated, low halogen, and lead-free. Packaged on tape and reel.
Molex 53748-0604 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 53748 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53748-0604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.