
70-position, 2-row male header for board-to-board applications. Features a 0.5mm pitch and straight, surface mount termination with gold-plated brass contacts. Rated for 50V, 500mA, and operates from -40°C to 105°C. Includes a locking mechanism and white insulator. Packaged on tape and reel.
Molex 53748-0708 technical specifications.
| Package/Case | 0708 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 53748 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53748-0708 to view detailed technical specifications.
No datasheet is available for this part.