Molex 53748-0708-C technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | SlimStack™ 53748 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53748-0708-C to view detailed technical specifications.
No datasheet is available for this part.