2-circuit, right-angle male header with a 1.25mm pitch, designed for surface mount applications. Features gold-plated bronze male pin contacts with a mating length of 0.102 inches, rated for 1A current and 125V voltage. The natural-colored polyphenylene insulation material and housing contribute to a UL94 V-0 flammability rating. This component is supplied on tape and reel for efficient assembly.
Molex 53779-0290 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.102inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 1.85mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Length | 7.65mm |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | PanelMate™ 53779 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53779-0290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.