Molex 53779-0370 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | PanelMate |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 53779-0370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.