7-circuit, 1-row, right-angle male pin header for surface mount applications. Features gold-plated bronze contacts with a 0.102-inch mating length, rated for 1A and 125V. The natural colored housing has a 0.049-inch pitch, 1.85mm height, 5.5mm width, and 13.9mm length. Termination is via solder.
Molex 53779-0790 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.102inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 1.85mm |
| Housing Color | Natural |
| Length | 13.9mm |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | PanelMate™ 53779 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53779-0790 to view detailed technical specifications.
No datasheet is available for this part.