14-position, right-angle male pin header for surface mount applications. Features 1.25mm pitch, 1A current rating, and 125V voltage rating. Constructed with bronze contacts plated in gold for reliable connectivity. Housing is natural colored, with overall dimensions of 22.6mm length, 5.5mm width, and 1.85mm height. Supplied in tape and reel packaging.
Molex 53779-1490 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.102inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 1.85mm |
| Housing Color | Natural |
| Length | 22.6mm |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | PanelMate™ 53779 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53779-1490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.