15-position, 1-row male right-angle header with a 0.049-inch pitch for surface mount termination. Features gold-plated bronze male pins with a 0.102-inch mating length and a 1A current rating. The natural-colored polyphenylene insulation housing has a 1.85mm height and 125V voltage rating. This connector is UL94 V-0 flammability rated and supplied in tape and reel packaging.
Molex 53779-1590 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.102inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 1.85mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Length | 23.9mm |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | PanelMate™ 53779 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53779-1590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.