30-position, 1-row right-angle male pin header for surface mount applications. Features 1.25mm pitch, 1A current rating, and 125V voltage rating. Contacts are made of gold-plated bronze with a 0.102-inch mating length. Natural colored housing and natural colored component. Supplied on tape and reel with 1500 units per package.
Molex 53779-3090 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.102inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 1.85mm |
| Housing Color | Natural |
| Length | 42.7mm |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | PanelMate™ 53779 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53779-3090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.